Add To Favorites
Product Overview
Digi-Key Part Number TCF250-100T-B-0.5-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

TCF250-100T-B-0.5

Description POLYSWITCH PTC RESET 0.1A CHIP
Expanded Description PTC Resettable Fuse 100mA Ih Surface Mount Nonstandard SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®
Packaging ? Bulk ?
Part Status Active
Voltage - Max -
Current - Max -
Current - Hold (Ih) (Max) 100mA
Current - Trip (It) -
R Min/Max -
Time to Trip -
Mounting Type Surface Mount
Package / Case Nonstandard SMD
Size / Dimension 0.187" Dia x 0.187" W (4.75mm x 4.75mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
 
Additional Resources
Standard Package ? 2,500
Other Names F39331-000

22:19:39 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
5 0.45600 2.28
10 0.44100 4.41
50 0.37100 18.55
100 0.30800 30.80
250 0.28000 70.00
500 0.23800 119.00
1,000 0.21000 210.00
5,000 0.18900 945.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback