Add To Favorites
Product Overview
Digi-Key Part Number F7508CT-ND
Quantity Available 3,200
Can ship immediately
Manufacturer

Manufacturer Part Number

SP8143-06UTG

Description TVS DIODES 5VWM 10.3VC UDFN16
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SP814X, SPA®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 6
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 10.3V (Typ)
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency 1pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-UFDFN
Supplier Device Package 16-µDFN (3.5x1.35)
 
Additional Resources
Standard Package ? 1
Other Names F7508CT

04:30:04 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.70300 7.03
25 0.62280 15.57
100 0.54230 54.23
250 0.47200 118.00
500 0.40170 200.85
1,000 0.32136 321.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7508TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.28275
  • Digi-Reel® ? : F7508DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback