Add To Favorites
Product Overview
Digi-Key Part Number F7507CT-ND
Quantity Available 2,700
Can ship immediately
Manufacturer

Manufacturer Part Number

SP8142-04UTG

Description TVS DIODES 5VWM 10.3VC UDFN10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SP814X, SPA®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 10.3V (Typ)
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency 1pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-UFDFN
Supplier Device Package 10-µDFN (2.2x1.35)
 
Additional Resources
Standard Package ? 1
Other Names F7507CT

15:24:06 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.53600 5.36
25 0.46880 11.72
100 0.40170 40.17
250 0.34816 87.04
500 0.29458 147.29
1,000 0.22763 227.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7507TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.20150
  • Digi-Reel® ? : F7507DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback