Add To Favorites
Product Overview
Digi-Key Part Number F6502CT-ND
Quantity Available 9,955
Can ship immediately
Manufacturer

Manufacturer Part Number

SP5001-04TTG

Description CMC 100MA 4LN SMD ESD AEC-Q101
Expanded Description 4 Line Common Mode Choke Surface Mount 100mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SP5001
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency -
Inductance @ Frequency -
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) -
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q101
Approvals -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max) 0.031" (0.80mm)
Package / Case 10-WFDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F6502CT

23:52:40 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.86200 8.62
25 0.77880 19.47
100 0.68130 68.13
250 0.59792 149.48
500 0.52840 264.20
1,000 0.41715 417.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6502TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.37800
  • Digi-Reel® ? : F6502DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback