Add To Favorites
Product Overview
Digi-Key Part Number F7322CT-ND
Quantity Available 2,680
Can ship immediately
Manufacturer

Manufacturer Part Number

SP1050-04BTG

Description TVS DIODE 58VWM 96VC SOIC8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SP1050 Series Datasheet
Online Catalog Automotive, AEC-Q101, SP1050, SPA® Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101, SP1050, SPA®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 58V
Voltage - Breakdown (Min) 64V
Voltage - Clamping (Max) @ Ipp 96V
Current - Peak Pulse (10/1000µs) 24A (8/20µs)
Power - Peak Pulse 2700W (2.7kW)
Power Line Protection No
Applications Power Over Ethernet (PoE)
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names F7322CT

15:30:32 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 1.50
10 1.33100 13.31
25 1.20280 30.07
100 1.05230 105.23
250 0.92344 230.86
500 0.81606 408.03
1,000 0.64427 644.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7322TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.58380
  • Digi-Reel® ? : F7322DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,680 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback