Add To Favorites
Product Overview
Digi-Key Part Number F7416CT-ND
Quantity Available 3,129
Can ship immediately
Manufacturer

Manufacturer Part Number

SP0544TUTG

Description TVS DIODE ARRAY 12KV UDFN10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SP0544T Series Datasheet
Online Catalog SP0544T Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SP0544T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 7V (Typ)
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-XFDFN
Supplier Device Package 10-µDFN (2.5x1.0)
 
Additional Resources
Standard Package ? 1
Other Names F7416CT

08:33:23 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.72100 7.21
25 0.63880 15.97
100 0.55620 55.62
250 0.48412 121.03
500 0.41200 206.00
1,000 0.32960 329.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7416TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.29000
  • Digi-Reel® ? : F7416DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,129 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback