Add To Favorites
Product Overview
Digi-Key Part Number F8163CT-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SP0201U-ELC-01UTG

Description TVS 7VWM 14VC 22KV UN 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SPA®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 7V (Max)
Voltage - Breakdown (Min) 8.8V (Typ)
Voltage - Clamping (Max) @ Ipp 13V (Typ)
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.3pF @ 3GHz
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-XFDFN
Supplier Device Package 0201
 
Additional Resources
Standard Package ? 1
Other Names F8163CT

19:43:51 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.41200 4.12
25 0.36040 9.01
100 0.30900 30.90
250 0.26780 66.95
500 0.22660 113.30
1,000 0.17510 175.10
2,500 0.15965 399.13
5,000 0.14935 746.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F8163TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.13500
  • Digi-Reel® ? : F8163DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback