Add To Favorites
Product Overview
Digi-Key Part Number 1294-SMCJ150A-CHP
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMCJ150A

Description TVS DIODE 150VWM 243VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMCJ Series
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMCJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 150V
Voltage - Breakdown (Min) 167V
Voltage - Clamping (Max) @ Ipp 243V
Current - Peak Pulse (10/1000µs) 6.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMCJ150ALFTR-ND SMCJ150A Littelfuse Inc. Tape & Reel (TR) ? 6,000 - Immediate
0.21235 3,000
SMCJ150ALFCT-ND SMCJ150A Littelfuse Inc. Cut Tape (CT) ? 7,715 - Immediate
0.67000 1
SMCJ150ALFDKR-ND SMCJ150A Littelfuse Inc. Digi-Reel® ? 7,715 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3,000

23:08:49 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.17864 535.92
6,000 0.16632 997.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback