Add To Favorites
Product Overview
Digi-Key Part Number 1294-SMBJ8.5A-CHP
Quantity Available 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBJ8.5A

Description TVS DIODE 8.5VWM 14.4VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMBJ Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMBJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 8.5V
Voltage - Breakdown (Min) 9.44V
Voltage - Clamping (Max) @ Ipp 14.4V
Current - Peak Pulse (10/1000µs) 41.7A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMBJ8.5ALFCT-ND SMBJ8.5A Littelfuse Inc. Cut Tape (CT) ? 1,318 - Immediate
0.47000 1
SMBJ8.5ALFDKR-ND SMBJ8.5A Littelfuse Inc. Digi-Reel® ? 1,318 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3,000

04:25:49 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.11616 348.48
6,000 0.10912 654.72
15,000 0.10208 1,531.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback