Add To Favorites
Product Overview
Digi-Key Part Number 1294-SMBJ150CA-CHP
Quantity Available 39,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBJ150CA

Description TVS DIODE 150VWM 243VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMBJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 150V
Voltage - Breakdown (Min) 167V
Voltage - Clamping (Max) @ Ipp 243V
Current - Peak Pulse (10/1000µs) 2.5A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Additional Resources
Standard Package ? 3,000

06:11:44 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.12028 360.84
6,000 0.11252 675.12
15,000 0.10476 1,571.40
30,000 0.09933 2,979.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback