Add To Favorites
Product Overview
Digi-Key Part Number F7321-ND
Quantity Available 387
Can ship immediately
Manufacturer

Manufacturer Part Number

SK655KDTP

Description THYRISTORS SCR 1600V 55A TO218
Expanded Description SCR 1600V 55A Standard Recovery Through Hole TO-218AC
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Tube ?
Part Status Active
Voltage - Off State 1600V
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Gate Trigger (Igt) (Max) 70mA
Voltage - On State (Vtm) (Max) 1.8V
Current - On State (It (AV)) (Max) 35A
Current - On State (It (RMS)) (Max) 55A
Current - Hold (Ih) (Max) 200mA
Current - Off State (Max) 10µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 550A, 660A
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case TO-218-3
Supplier Device Package TO-218AC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 450
Other Names F7321

19:53:05 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.05000 7.05
10 6.34500 63.45
25 5.78120 144.53
100 5.21700 521.70
250 4.79400 1,198.50
500 4.37100 2,185.50
1,000 3.80700 3,807.00
2,500 3.66600 9,165.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback