Add To Favorites
Product Overview
Digi-Key Part Number SESD1004Q4UG-0030-088CT-ND
Quantity Available 24,895
Can ship immediately
Manufacturer

Manufacturer Part Number

SESD1004Q4UG-0030-088

Description TVS DIODE 7VWM 13VC DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SESD, SPA®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 7V (Max)
Voltage - Breakdown (Min) 8.8V (Typ)
Voltage - Clamping (Max) @ Ipp 13V (Typ)
Current - Peak Pulse (10/1000µs) 2.2A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications HDMI
Capacitance @ Frequency 0.3pF @ 3GHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-XFDFN
Supplier Device Package 10-XDFN (1x2.5)
 
Additional Resources
Standard Package ? 1
Other Names F6717CT
F6717CT-ND
SESD1004Q4UG-0030-088CT

01:02:09 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.83000 8.30
25 0.75000 18.75
100 0.65610 65.61
250 0.57576 143.94
500 0.50882 254.41
1,000 0.40170 401.70
2,500 0.37492 937.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback