Add To Favorites
Product Overview
Digi-Key Part Number SESD0201P1BN-0400-090CT-ND
Quantity Available 59,850
Can ship immediately
Manufacturer

Manufacturer Part Number

SESD0201P1BN-0400-090

Description TVS DIODE 6VWM 12VC 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 6V (Max)
Voltage - Breakdown (Min) 9V
Voltage - Clamping (Max) @ Ipp 12V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 4pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SESD0201P1BN-0400-090CT

20:43:33 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.43300 4.33
25 0.37840 9.46
100 0.32450 32.45
250 0.28120 70.30
500 0.23794 118.97
1,000 0.18386 183.86
2,500 0.16763 419.08
5,000 0.15682 784.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SESD0201P1BN-0400-090TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: 0.14175
Send Feedback