Add To Favorites
Product Overview
Digi-Key Part Number F7175CT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SDP1800Q38CB

Description SIDAC BI 170V 500A QFN 5X6 8L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SDP_CB Biased Series Datasheet
Product Training Modules Introduction to SIDACtor Devices
Online Catalog SIDACtor® SDP Biased Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SIDACtor®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 8V
Voltage - Clamping 170V
Technology Mixed Technology
Number of Circuits 2
Applications Ethernet
Mounting Type Surface Mount
Package / Case 8-LDFN
Supplier Device Package 8-QFN (5x6)
 
Additional Resources
Standard Package ? 1
Other Names F7175CT

03:29:49 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 2.87
10 2.59600 25.96
25 2.31760 57.94
100 2.08580 208.58
250 1.85400 463.50
500 1.62226 811.13
1,000 1.34415 1,344.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7175TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 1.21500
  • Digi-Reel® ? : F7175DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback