Add To Favorites
Product Overview
Digi-Key Part Number F6736CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MASM-14R-25-30

Description SWITCH REED SPST-NO 350MA 140V
Expanded Description Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10W 350mA (AC), 500mA (DC) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MASM-14
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 25 ~ 30AT
Release Range -
Current - Switching 350mA (AC), 500mA (DC)
Voltage - Switching AC 140V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.6ms
Release Time 0.2ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.760" (19.30mm)
Size - Body 0.090" Dia x 0.551" L (2.28mm x 14.00mm)
Height Above Board 0.112" (2.85mm)
Operating Temperature -40°C ~ 125°C
Capacitance 0.3pF
Current - Carry 1A (DC)
 
Additional Resources
Standard Package ? 1
Other Names F6736CT

20:27:22 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 1.63
10 1.43000 14.30
25 1.37280 34.32
50 1.28700 64.35
100 1.25840 125.84
250 1.00100 250.25
500 0.91520 457.60
1,000 0.88660 886.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6736TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.75400
  • Digi-Reel® ? : F6736DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback