Add To Favorites
Product Overview
Digi-Key Part Number LVR055S-1-ND
Quantity Available 1,985
Can ship immediately
Manufacturer

Manufacturer Part Number

LVR055S-1

Description POLYSWITCH PTC RESET .55A 25.4MM
Expanded Description PTC Resettable Fuse 240V (265V Int) 550mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®, LVR
Packaging ? Bulk ?
Part Status Active
Type Polymeric
Voltage - Max 240V (265V Int)
Current - Max 7A
Current - Hold (Ih) (Max) 550mA
Current - Trip (It) 1.25A
Time to Trip 26s
Resistance - Initial (Ri) (Min) 450 mOhm
Resistance - Post Trip (R1) (Max) 1.45 Ohm
Resistance - 25°C (Typ) -
Operating Temperature -20°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.551" L x 0.161" W (14.00mm x 4.10mm)
Height - Seated (Max) 0.850" (21.70mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Approvals CQC, CSA, TUV, UL
 
Additional Resources
Standard Package ? 500
Other Names RF0233-000

06:46:50 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
5 1.14800 5.74
10 1.07300 10.73
50 0.88800 44.40
100 0.74000 74.00
250 0.72152 180.38
500 0.61050 305.25
1,000 0.53650 536.50
5,000 0.48100 2,405.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback