Add To Favorites
Product Overview
Digi-Key Part Number LVR055K-2CT-ND
Quantity Available 5,978
Can ship immediately
Manufacturer

Manufacturer Part Number

LVR055K-2

Description POLYSWITCH PTC RESET 0.55A RAD
Expanded Description PTC Resettable Fuse 240V 550mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®, LVR
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 240V
Current - Max 7A
Current - Hold (Ih) (Max) 550mA
Current - Trip (It) 1.25A
R Min/Max 0.450 ~ 0.730 Ohm
Time to Trip 26s
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.551" L x 0.161" W (14.00mm x 4.10mm)
Height - Seated (Max) 0.880" (22.40mm)
Thickness (Max) -
Lead Spacing 0.199" (5.05mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LVR055K-2CT
LVR055KCT
LVR055KCT-ND

23:43:45 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 1.30
5 1.26200 6.31
10 1.18000 11.80
50 0.97680 48.84
100 0.81400 81.40
250 0.79364 198.41
500 0.67156 335.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LVR055K-2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.53650
Send Feedback