Add To Favorites
Product Overview
Digi-Key Part Number F7414-ND
Quantity Available 238
Can ship immediately
Manufacturer

Manufacturer Part Number

LFUSCD20120B

Description DIODE SC SCHOTKY 1200V 10A TO247
Expanded Description Diode Array 1 Pair Common Cathode Silicon Carbide Schottky 1200V (1.2kV) 10A (DC) Through Hole TO-247-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LFUSCD20120B Datasheet
Online Catalog Silicon Carbide Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V (1.2kV)
Current - Average Rectified (Io) (per Diode) 10A (DC)
Voltage - Forward (Vf) (Max) @ If 1.7V @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 250µA @ 1200V
Operating Temperature - Junction 175°C (Max)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247AD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 240
Other Names F7414

17:35:00 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.30000 25.30
10 23.40300 234.03
25 21.50520 537.63
100 19.98700 1,998.70
250 18.34252 4,585.63
500 17.45700 8,728.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback