Add To Favorites
Product Overview
Digi-Key Part Number F7412-ND
Quantity Available 242
Can ship immediately
Manufacturer

Manufacturer Part Number

LFUSCD16065B

Description DIODE SIC SCHOTKY 650V 16A TO247
Expanded Description Diode Silicon Carbide Schottky 650V 16A (DC) Through Hole TO-247AD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LFUSCD16065B Datasheet
Online Catalog Silicon Carbide Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 650V
Current - Average Rectified (Io) 16A (DC)
Voltage - Forward (Vf) (Max) @ If 1.7V @ 16A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 460µA @ 650V
Capacitance @ Vr, F 520pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247AD
Operating Temperature - Junction 175°C (Max)
 
Additional Resources
Standard Package ? 240
Other Names F7412

01:19:25 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.10000 10.10
10 9.09000 90.90
25 8.28200 207.05
100 7.47400 747.40
250 6.86800 1,717.00
500 6.26200 3,131.00
1,000 5.45400 5,454.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback