Add To Favorites
Product Overview
Digi-Key Part Number F6768CT-ND
Quantity Available 5,067
Can ship immediately
Manufacturer

Manufacturer Part Number

K2500GURP

Description SIDAC UNI 240-260V 1A DO-15
Expanded Description Diac/Sidac Thyristor 240 ~ 260V 1A DO-15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Kzzz0(G,S1)URP SIDAC Series
Online Catalog Standard Bidirectional SIDACs
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 240 ~ 260V
Current - Breakover 10µA
Current - Hold (Ih) (Max) 80mA
Current - Peak Output 1A
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
Additional Resources
Standard Package ? 1
Other Names F6768CT

19:25:35 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
10 1.04700 10.47
25 0.94600 23.65
100 0.82770 82.77
250 0.72636 181.59
500 0.64190 320.95
1,000 0.50676 506.76
2,500 0.47298 1,182.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback