Add To Favorites
Product Overview
Digi-Key Part Number F6767TR-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

K2400GURP

Description Diac/Sidac Thyristor 230 ~ 250V 1A DO-15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Kzzz0(G,S1)URP SIDAC Series
Online Catalog Standard Bidirectional SIDACs
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Thyristors - DIACs, SIDACs

Manufacturer

Littelfuse Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Breakover 230 ~ 250V
Current - Breakover 10µA
Current - Hold (Ih) (Max) 80mA
Current - Peak Output 1A
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
Additional Resources
Standard Package ? 5,000
Other Names F6767TR

01:18:10 12/9/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.43624 2,181.20
10,000 0.41984 4,198.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback