Add To Favorites
Product Overview
Digi-Key Part Number F6762DKR-ND
Quantity Available 5,080
Can ship immediately
Manufacturer

Manufacturer Part Number

K2300S1URP

Description SIDAC UNI 220-240V 1A DO214AC
Expanded Description Diac/Sidac Thyristor 220 ~ 240V 1A DO-214AC (SMA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Breakover 220 ~ 240V
Current - Breakover 10µA
Current - Hold (Ih) (Max) 80mA
Current - Peak Output 1A
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Additional Resources
Standard Package ? 1
Other Names F6762DKR

19:51:19 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 1.08
10 0.95800 9.58
25 0.86520 21.63
100 0.75710 75.71
250 0.66436 166.09
500 0.58710 293.55
1,000 0.46350 463.50
2,500 0.43260 1,081.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback