Add To Favorites
Product Overview
Digi-Key Part Number F6761TR-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

K2200S1URP

Description SIDAC UNI 210-230V 1A DO214AC
Expanded Description Diac/Sidac Thyristor 210 ~ 230V 1A DO-214AC (SMA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Breakover 210 ~ 230V
Current - Breakover 10µA
Current - Hold (Ih) (Max) 80mA
Current - Peak Output 1A
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Additional Resources
Standard Package ? 5,000
Other Names F6761TR

03:30:32 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.37240 1,862.00
10,000 0.35840 3,584.00
25,000 0.34720 8,680.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback