Add To Favorites
Product Overview
Digi-Key Part Number F6761DKR-ND
Quantity Available 5,050
Can ship immediately
Manufacturer

Manufacturer Part Number

K2200S1URP

Description SIDAC UNI 210-230V 1A DO214AC
Expanded Description Diac/Sidac Thyristor 210 ~ 230V 1A DO-214AC (SMA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Breakover 210 ~ 230V
Current - Breakover 10µA
Current - Hold (Ih) (Max) 80mA
Current - Peak Output 1A
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Additional Resources
Standard Package ? 1
Other Names F6761DKR

08:15:29 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.89400 8.94
25 0.80760 20.19
100 0.70660 70.66
250 0.62008 155.02
500 0.54796 273.98
1,000 0.43260 432.60
2,500 0.40376 1,009.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback