Add To Favorites
Product Overview
Digi-Key Part Number F6685CT-ND
Quantity Available 5,080
Can ship immediately
Manufacturer

Manufacturer Part Number

K1400S1URP

Description SIDAC 130-146V 1A UNI DO-214AC
Expanded Description Diac/Sidac Thyristor 130 ~ 146V 1A DO-214AC (SMA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Kzzz0(G,S1)URP SIDAC Series
Online Catalog Standard Bidirectional SIDACs
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 130 ~ 146V
Current - Breakover 10µA
Current - Hold (Ih) (Max) 80mA
Current - Peak Output 1A
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Additional Resources
Standard Package ? 1
Other Names F6685CT

15:37:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 0.96
10 0.83600 8.36
25 0.74080 18.52
100 0.64520 64.52
250 0.56156 140.39
500 0.47792 238.96
1,000 0.38234 382.34
2,500 0.34649 866.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6685TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.31320
  • Digi-Reel® ? : F6685DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,080 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback