Add To Favorites
Product Overview
Digi-Key Part Number GTCS28-900M-R10-2CT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

GTCS28-900M-R10-2

Description GDT 90V 20% 10KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 90V 10000A (10kA) ±20% 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series GT
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 90V
Impulse Discharge Current (8/20µs) 10000A (10kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 1
Other Names GTCS28-900M-R10-2CT

17:24:05 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 1.34
5 1.29600 6.48
10 1.21200 12.12
50 1.00320 50.16
100 0.83600 83.60
250 0.81512 203.78
500 0.68970 344.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GTCS28-900M-R10-2TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.62700
Send Feedback