Add To Favorites
Product Overview
Digi-Key Part Number GTCS28-601M-R10-2CT-ND
Quantity Available 1,540
Can ship immediately
Manufacturer

Manufacturer Part Number

GTCS28-601M-R10-2

Description GDT 600V 20% 10KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 600V 10000A (10kA) ±20% 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series GT
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 600V
Impulse Discharge Current (8/20µs) 10000A (10kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 1
Other Names GTCS28-601M-R10-2CT

15:19:41 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 2.60
5 2.47800 12.39
10 2.35400 23.54
50 1.90000 95.00
100 1.61090 161.09
250 1.56960 392.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GTCS28-601M-R10-2TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.20160
Send Feedback