Add To Favorites
Product Overview
Digi-Key Part Number GTCS28-601M-R05-2CT-ND
Quantity Available 3,951
Can ship immediately
Manufacturer

Manufacturer Part Number

GTCS28-601M-R05-2

Description Gas Discharge Tube 600V 5000A (5kA) ±20% 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Category

Circuit Protection

Family

Gas Discharge Tube Arresters (GDT)

Manufacturer

Littelfuse Inc.

Series GT
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 600V
Impulse Discharge Current (8/20µs) 5000A (5kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 1
Other Names GTCS28-601M-R05-2CT

12:55:11 12/7/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 2.48
10 2.24500 22.45
25 2.12520 53.13
50 1.81000 90.50
100 1.53200 153.20
250 1.49448 373.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GTCS28-601M-R05-2TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 1.20160
Send Feedback