Add To Favorites
Product Overview
Digi-Key Part Number GTCS26-471M-R05-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

GTCS26-471M-R05

Description GDT 470V 20% 5KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 470V 5000A (5kA) ±20% 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series GT
Packaging ? Tray ?
Part Status Active
Voltage - DC Spark Over (Nom) 470V
Impulse Discharge Current (8/20µs) 5000A (5kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 2,000
Other Names RF1051-000

14:21:37 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
5 1.18200 5.91
10 1.10500 11.05
50 0.91440 45.72
100 0.76200 76.20
250 0.74296 185.74
500 0.62866 314.33
1,000 0.55245 552.45
5,000 0.49530 2,476.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback