Add To Favorites
Product Overview
Digi-Key Part Number GTCS25-900M-R02-2CT-ND
Quantity Available 2,342
Can ship immediately
Manufacturer

Manufacturer Part Number

GTCS25-900M-R02-2

Description GDT 90V 20% 2.5KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 90V 2500A (2.5kA) ±20% 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series GT
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 90V
Impulse Discharge Current (8/20µs) 2500A (2.5kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 1
Other Names GTCS25-900M-R02-2CT

14:31:47 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 1.13
5 1.09200 5.46
10 1.02100 10.21
50 0.84480 42.24
100 0.70400 70.40
250 0.68640 171.60
500 0.58080 290.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GTCS25-900M-R02-2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.44800
Send Feedback