Add To Favorites
Product Overview
Digi-Key Part Number GTCS25-401M-R02-2CT-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Manufacturer Part Number

GTCS25-401M-R02-2

Description GDT 400V 20% 2.5KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 400V 2500A (2.5kA) ±20% 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series GT
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 400V
Impulse Discharge Current (8/20µs) 2500A (2.5kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 1
Other Names GTCS25-401M-R02-2CT

06:12:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 3.06
5 2.91800 14.59
10 2.77100 27.71
50 2.23660 111.83
100 1.89620 189.62
250 1.84756 461.89
500 1.55584 777.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GTCS25-401M-R02-2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.21550
Send Feedback