Add To Favorites
Product Overview
Digi-Key Part Number GTCS25-351M-R02-2CT-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Manufacturer Part Number

GTCS25-351M-R02-2

Description GDT 350V 20% 2.5KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 2500A (2.5kA) ±20% 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series GT
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 350V
Impulse Discharge Current (8/20µs) 2500A (2.5kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 1
Other Names GTCS25-351M-R02-2CT

11:58:03 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
5 0.91000 4.55
10 0.85200 8.52
50 0.70480 35.24
100 0.58740 58.74
250 0.57272 143.18
500 0.48460 242.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GTCS25-351M-R02-2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.37380
Send Feedback