Add To Favorites
Product Overview
Digi-Key Part Number GTCS23-301M-R01-2CT-ND
Quantity Available 5,699
Can ship immediately
Manufacturer

Manufacturer Part Number

GTCS23-301M-R01-2

Description GDT 300V 20% 1KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 300V 1000A (1kA) ±20% 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series GT
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 300V
Impulse Discharge Current (8/20µs) 1000A (1kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 1
Other Names GTCS23-301M-R01-2CT

23:02:02 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
5 1.02400 5.12
10 0.95700 9.57
50 0.79200 39.60
100 0.66000 66.00
250 0.64352 160.88
500 0.54450 272.25
1,000 0.47850 478.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GTCS23-301M-R01-2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.41250
Send Feedback