Add To Favorites
Product Overview
Digi-Key Part Number GTCR38-231M-R10-ND
Quantity Available 2,140
Can ship immediately
Manufacturer

Manufacturer Part Number

GTCR38-231M-R10

Description GDT 230V 20% 10KA THROUGH HOLE
Expanded Description Gas Discharge Tube 230V 10000A (10kA) ±20% 3 Pole Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series GT
Packaging ? Tray ?
Part Status Active
Voltage - DC Spark Over (Nom) 230V
Impulse Discharge Current (8/20µs) 10000A (10kA)
Tolerance ±20%
Number of Poles 3
Fail Short No
Mounting Type Through Hole
Package / Case Radial Cylinder, 3 Lead
 
Additional Resources
Standard Package ? 1,000
Other Names RF1811-000

17:05:09 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 2.72
5 2.59000 12.95
10 2.46000 24.60
50 1.98500 99.25
100 1.68290 168.29
250 1.63972 409.93
500 1.38080 690.40
1,000 1.22978 1,229.78
5,000 1.07875 5,393.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback