Add To Favorites
Product Overview
Digi-Key Part Number GTCN36-231M-R10-FT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

GTCN36-231M-R10-FT

Description GDT 230V 20% 10KA FAIL SHORT
Expanded Description Gas Discharge Tube 230V 10000A (10kA) ±20% 3 Pole User Defined
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series GT
Packaging ? Tray ?
Part Status Active
Voltage - DC Spark Over (Nom) 230V
Impulse Discharge Current (8/20µs) 10000A (10kA)
Tolerance ±20%
Number of Poles 3
Fail Short Yes
Mounting Type User Defined
Package / Case Cylinder No Lead, 3 Terminal
 
Additional Resources
Standard Package ? 2,500
Other Names RF2111-000

02:29:22 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 1.45
5 1.40200 7.01
10 1.31100 13.11
50 1.08480 54.24
100 0.90400 90.40
250 0.88140 220.35
500 0.74580 372.90
1,000 0.65540 655.40
5,000 0.58760 2,938.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback