Add To Favorites
Product Overview
Digi-Key Part Number GTCN35-231M-R05-FT-ND
Quantity Available 2,449
Can ship immediately
Manufacturer

Manufacturer Part Number

GTCN35-231M-R05-FT

Description GDT 230V 20% 5KA SMD FAIL SHORT
Expanded Description Gas Discharge Tube 230V 5000A (5kA) ±20% 3 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series GT
Packaging ? Tray ?
Part Status Active
Voltage - DC Spark Over (Nom) 230V
Impulse Discharge Current (8/20µs) 5000A (5kA)
Tolerance ±20%
Number of Poles 3
Fail Short Yes
Mounting Type Surface Mount
Package / Case 3-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 2,500
Other Names RF0110-000

12:34:29 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
5 1.17800 5.89
10 1.10200 11.02
50 0.91200 45.60
100 0.76000 76.00
250 0.74100 185.25
500 0.62700 313.50
1,000 0.55100 551.00
5,000 0.49400 2,470.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback