Add To Favorites
Product Overview
Digi-Key Part Number GTCN28-231L-R05-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

GTCN28-231L-R05

Description GDT 230V 20% 5KA
Expanded Description Gas Discharge Tube 230V 5000A (5kA) ±20% 2 Pole User Defined
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series GT
Packaging ? Tray ?
Part Status Active
Voltage - DC Spark Over (Nom) 230V
Impulse Discharge Current (8/20µs) 5000A (5kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type User Defined
Package / Case Cylinder No Lead
 
Additional Resources
Standard Package ? 2,000
Other Names RF0709-000

03:22:43 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 3.08
5 2.93200 14.66
10 2.78400 27.84
50 2.24720 112.36
100 1.90520 190.52
250 1.85632 464.08
500 1.56320 781.60
1,000 1.39223 1,392.23
5,000 1.22125 6,106.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback