Add To Favorites
Product Overview
Digi-Key Part Number F7442-ND
Quantity Available 1,060
Can ship immediately
Manufacturer

Manufacturer Part Number

DSTF20120CR

Description DIODE ARRAY SCHOTKY 120V TO220AB
Expanded Description Diode Array 1 Pair Common Anode Schottky 120V 10A Through Hole TO-220-3 Isolated Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Anode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 120V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 900mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 700µA @ 120V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3 Isolated Tab
Supplier Device Package ITO-220AB
 
Additional Resources
Standard Package ? 1,000
Other Names DSTF20120CR-ND
F7442

20:17:46 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 1.47
10 1.30200 13.02
25 1.17600 29.40
100 1.02900 102.90
250 0.90300 225.75
500 0.79800 399.00
1,000 0.63000 630.00
2,500 0.58800 1,470.00
5,000 0.55860 2,793.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback