Add To Favorites
Product Overview
Digi-Key Part Number F6926CT-ND
Quantity Available 3,135
Can ship immediately
Manufacturer

Manufacturer Part Number

DSLP0080T023G6RP

Description SIDACTOR G.FAST 8V 30A SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SIDACtor®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 8V
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 1
Applications Broadband
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names F6926CT

07:10:57 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 1.27700 12.77
25 1.15360 28.84
100 1.00940 100.94
250 0.88580 221.45
500 0.78280 391.40
1,000 0.61800 618.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6926TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.56000
  • Digi-Reel® ? : F6926DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,135 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback