Add To Favorites
Product Overview
Digi-Key Part Number HE509-ND
Quantity Available 2,043
Can ship immediately
Manufacturer

Manufacturer Part Number

DRR-129-47-68

Description SWITCH REED SPST-NO 2.1A 280V
Expanded Description Glass Body Reed Switch SPST-NO 47 ~ 68AT Operate Range 100W 2.1A (AC), 3A (DC) 280V Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series DRR-129
Packaging ? Bulk ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 47 ~ 68AT
Release Range -
Current - Switching 2.1A (AC), 3A (DC)
Voltage - Switching AC 280V
Voltage - Switching DC 400V
Power - Rated 100W
Operate Time 4.5ms
Release Time 2.5ms
Mounting Type Surface Mount
Termination Style Axial, Flat
Length - Overall 3.250" (82.55mm)
Size - Body 0.207" Dia x 2.000" L (5.25mm x 50.80mm)
Height Above Board -
Operating Temperature -40°C ~ 125°C
Capacitance 0.60pF
Current - Carry 6A (DC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names DRR-129 47-68
DRR1294768
HE509

14:28:07 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.33000 5.33
10 4.63600 46.36
25 4.17240 104.31
50 3.94060 197.03
100 3.70880 370.88
250 3.47700 869.25
500 3.30316 1,651.58
1,000 3.18725 3,187.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback