Add To Favorites
Product Overview
Digi-Key Part Number F7403CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

CG7400MS

Description GDT 400V 1KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 1000A (1kA) 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CG7 Series Prelim Datasheet
Online Catalog CG7 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series CG7
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 400V
Impulse Discharge Current (8/20µs) 1000A (1kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 1
Other Names F7403CT

06:25:44 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 2.08
5 1.98000 9.90
10 1.88100 18.81
50 1.51800 75.90
100 1.28700 128.70
250 1.25400 313.50
500 1.05600 528.00
1,000 0.94050 940.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7403TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.81000
  • Digi-Reel® ? : F7403DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback