Add To Favorites
Product Overview
Digi-Key Part Number F4104CT-ND
Quantity Available 468
Can ship immediately
Manufacturer

Manufacturer Part Number

CG2350LTR

Description GDT 350V 20KA THROUGH HOLE
Expanded Description Gas Discharge Tube 350V 20000A (20kA) 2 Pole Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CG/CG2 Series
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Online Catalog CG/CG2 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series CG2
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 350V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1294-CG2350LTR-CHP CG2350LTR Littelfuse Inc. Tape & Reel (TR) ? 2,000 - Immediate
1.20240 500
Additional Resources
Standard Package ? 1
Other Names F4104CT

04:37:12 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 3.31
5 3.19600 15.98
10 3.08600 30.86
50 2.42480 121.24
100 1.98400 198.40
250 1.92884 482.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : F2737-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,137 - Immediate
  • Unit Price: 3.06000
  • Tape & Reel (TR) ? : F4104TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1.50300
Send Feedback