Add To Favorites
Product Overview
Digi-Key Part Number 1294-CG2350LTR-CHP
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CG2350LTR

Description GDT 350V 20KA THROUGH HOLE
Expanded Description Gas Discharge Tube 350V 20000A (20kA) 2 Pole Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CG/CG2 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series CG2
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - DC Spark Over (Nom) 350V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F4104TR-ND CG2350LTR Littelfuse Inc. Tape & Reel (TR) ? 0
1.50300 500
F4104CT-ND CG2350LTR Littelfuse Inc. Cut Tape (CT) ? 468 - Immediate
3.31000 1
Additional Resources
Standard Package ? 500

07:34:26 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.20240 601.20
1,000 1.12224 1,122.24
1,500 1.08216 1,623.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback