Add To Favorites
Product Overview
Digi-Key Part Number F4103CT-ND
Quantity Available 837
Can ship immediately
Manufacturer

Manufacturer Part Number

CG2230LTR

Description GDT 230V 20KA THROUGH HOLE
Expanded Description Gas Discharge Tube 230V 20000A (20kA) 2 Pole Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CG/CG2 Series
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Online Catalog CG/CG2 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series CG2
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 230V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 
Additional Resources
Standard Package ? 1
Other Names F4103CT

16:43:20 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 3.31
5 3.19600 15.98
10 3.08600 30.86
50 2.42480 121.24
100 1.98400 198.40
250 1.92884 482.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F4103TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1.50300
  • Tray ? : F2735-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 3.06000
Send Feedback