Add To Favorites
Product Overview
Digi-Key Part Number 1294-5KP200CA-CHP
Quantity Available 1,600
Can ship immediately
Manufacturer

Manufacturer Part Number

5KP200CA

Description TVS DIODE 200VWM 329.2VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5KP Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 5KP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 200V
Voltage - Breakdown (Min) 222V
Voltage - Clamping (Max) @ Ipp 329.2V
Current - Peak Pulse (10/1000µs) 15.5A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
 
Additional Resources
Standard Package ? 800

19:06:01 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 1.85280 1,482.24
1,600 1.72928 2,766.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback