Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number F7202-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

59040-3-T-02-F

Description REED SENSOR SPDT PRESS FIT
Expanded Description Magnetic Reed Switch Magnet SPDT Wire Leads Module, Wire Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 59040, 57040 Series Datasheet
Design Resources Development Tool Selector
Online Catalog 59040 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Part Status Active
Output Type SPDT
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency -
Voltage - Supply -
Must Operate 18.40mm
Must Release -
Package / Case Module, Wire Leads
 
Additional Resources
Standard Package ? 100
Other Names F7202

07:47:52 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.81000 4.81
10 4.18000 41.80
25 3.76200 94.05
50 3.55300 177.65
100 3.34400 334.40
250 3.13500 783.75
500 2.97826 1,489.13
1,000 2.87375 2,873.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback