Add To Favorites
Product Overview
Digi-Key Part Number HE587-ND
Quantity Available 372
Can ship immediately
Manufacturer

Manufacturer Part Number

59030-010

Description SENSOR MAG 1 1/2 X 1/4"DIA 150V
Expanded Description Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 59030
Part Status Active
Output Type SPST-NO
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency -
Voltage - Supply -
Must Operate 3.81mm
Must Release 20.32mm
Operating Temperature -
Package / Case Probe
 
Additional Resources
Standard Package ? 100
Other Names 59030-010-ND
59030010
HE587

16:49:26 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.02000 3.02
10 2.89600 28.96
25 2.71480 67.87
50 2.65440 132.72
100 2.11140 211.14
250 1.99072 497.68
500 1.87008 935.04
1,000 1.74943 1,749.43
5,000 1.62878 8,143.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback