Add To Favorites
Product Overview
Digi-Key Part Number F7099-ND
Quantity Available 498
Can ship immediately
Manufacturer

Manufacturer Part Number

59022-3-S-02-E

Description SENSOR MAG SPDT CYLINDER 300V
Expanded Description Magnetic Reed Switch Magnet SPDT Wire Leads with Connector Barrel (Plastic Housed), Wire Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 59022, 57022 Datasheet
Other Related Documents Sensor Cable Length Options
Design Resources Development Tool Selector
Featured Product Firecracker Compact Reed Sensor 59022 Series
Online Catalog 59022 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 59022
Part Status Active
Output Type SPDT
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads with Connector
Frequency -
Voltage - Supply -
Must Operate 9.30mm
Must Release -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case Barrel (Plastic Housed), Wire Leads
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 59022-3-S-02-E-ND
F7099

14:08:42 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.48000 4.48
10 3.89500 38.95
25 3.50560 87.64
50 3.31080 165.54
100 3.11600 311.60
250 2.92124 730.31
500 2.77518 1,387.59
1,000 2.67781 2,677.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback