Add To Favorites
Product Overview
Digi-Key Part Number F7184-ND
Quantity Available 461
Can ship immediately
Manufacturer

Manufacturer Part Number

55110-3M-03-A

Description SENSOR HALL EFFECT
Expanded Description Magnetic Hall Effect Switch Magnet, South Pole Digital Wire Leads Flange Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 55100
Part Status Active
Output Type Digital
Type Hall Effect Switch
Actuator Material Magnet, South Pole
Termination Style Wire Leads
Frequency 10kHz
Voltage - Supply 3.8 V ~ 24 V
Must Operate -
Must Release -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case Flange Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 55110-3M-03-A-ND
F7184

10:13:34 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.62000 12.62
5 11.06800 55.34
10 9.96100 99.61
25 8.85400 221.35
50 8.19000 409.50
100 7.08320 708.32
500 6.64050 3,320.25
1,000 6.19780 6,197.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback