Add To Favorites
Product Overview
Digi-Key Part Number WK4441CT-ND
Quantity Available 6,605
Can ship immediately
Manufacturer

Manufacturer Part Number

39605000000

Description FUSE BOARD MNT 500MA 125VAC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 396 Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TE5® 396 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TE5® 396
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 500mA
Voltage Rating - AC 125V
Voltage Rating - DC -
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 0.86
Approvals cUL, UL
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance 0.247 Ohm
 
Additional Resources
Standard Package ? 1
Other Names WK4441CT

03:42:44 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
5 0.90400 4.52
10 0.84500 8.45
50 0.69960 34.98
100 0.58300 58.30
250 0.56844 142.11
500 0.48098 240.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : WK4441TB-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 5,600 - Immediate
  • Unit Price: 0.38425
Send Feedback